LM117H/NOPB vs 5962R9951704VYX feature comparison

LM117H/NOPB Texas Instruments

Buy Now Datasheet

5962R9951704VYX Texas Instruments

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TO-39 TO-204AA
Package Description GREEN, METAL CAN, TO-39, 3 PIN ,
Pin Count 3 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 1.2 V
Input Voltage-Max 40 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3 O-MBCY-P2
JESD-609 Code e4 e0
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL METAL
Package Code TO-39
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish GOLD TIN LEAD
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 4%
Base Number Matches 3 2
Load Regulation-Max(%) 0.04%
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Screening Level MIL-PRF-38535 Class V
Total Dose 100k Rad(Si) V

Compare LM117H/NOPB with alternatives

Compare 5962R9951704VYX with alternatives