LM140SMD05-05
vs
R1154H53B-T1-F
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SEMELAB LTD
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
BCC
|
SOT-89
|
Package Description |
BCC,
|
LEAD FREE, SOT-89, 5 PIN
|
Pin Count |
5
|
5
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
25 V
|
24 V
|
Input Voltage-Min |
7 V
|
6.3 V
|
JESD-30 Code |
R-CBCC-N3
|
R-PDSO-F5
|
Length |
10.16 mm
|
4.5 mm
|
Load Regulation-Max |
0.05%
|
0.115%
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
5
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
1 A
|
0.15 A
|
Output Voltage1-Max |
5.25 V
|
5.406 V
|
Output Voltage1-Min |
4.75 V
|
5.194 V
|
Output Voltage1-Nom |
5 V
|
5.3 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
BCC
|
LSOF
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
3.175 mm
|
1.6 mm
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
FLAT
|
Terminal Position |
BOTTOM
|
DUAL
|
Voltage Tolerance-Max |
5%
|
2%
|
Width |
7.54 mm
|
2.5 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Max |
|
0.4 V
|
Dropout Voltage1-Nom |
|
0.2 V
|
Input Voltage Absolute-Max |
|
26 V
|
JESD-609 Code |
|
e6
|
Line Regulation-Max |
|
0.18762%
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
TO-243
|
Peak Reflow Temperature (Cel) |
|
260
|
Technology |
|
CMOS
|
Terminal Finish |
|
TIN BISMUTH
|
Terminal Pitch |
|
1.5 mm
|
|
|
|
Compare LM140SMD05-05 with alternatives
Compare R1154H53B-T1-F with alternatives