LM98714BCMT
vs
MAX78700+A00
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
SILERGY CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
Analog Input Voltage-Max |
4.2 V
|
|
JESD-30 Code |
R-PDSO-G48
|
S-PDSO-G10
|
JESD-609 Code |
e0
|
e3
|
Linearity Error-Max (EL) |
0.004%
|
|
Moisture Sensitivity Level |
2
|
1
|
Number of Analog In Channels |
3
|
|
Number of Bits |
16
|
|
Number of Terminals |
48
|
10
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Bit Code |
OFFSET BINARY
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP48,.3,20
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Base Number Matches |
3
|
2
|
Package Description |
|
TSSOP,
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
35 Weeks
|
Analog IC - Other Type |
|
ANALOG CIRCUIT
|
Length |
|
3 mm
|
Number of Functions |
|
1
|
Seated Height-Max |
|
1.1 mm
|
Width |
|
3 mm
|
|
|
|
Compare LM98714BCMT with alternatives
Compare MAX78700+A00 with alternatives