LMT87LPC vs LMT87DCKR feature comparison

LMT87LPC Texas Instruments

Buy Now Datasheet

LMT87DCKR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete Active
Reach Compliance Code Unknown Compliant
Accuracy-Max (Cel) 2.7 Cel 2.7 Cel
Additional Feature Short Circuit Protection Short Circuit Protection
Mounting Feature Screw Mount, Through Hole Mount Surface Mount
Number of Terminals 3 5
Operating Current-Max 0.009 Ma 0.0081 Ma
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -50 °C
Package Shape/Style Rectangular Rectangular
Sensors/Transducers Type Temperature Sensor,Analog,Voltage Output Temperature Sensor,Analog,Voltage Output
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount No Yes
Termination Type Solder Solder
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.60
Body Breadth 1.25 Mm
Body Height 0.95 Mm
Body Length or Diameter 2 Mm
Housing Plastic
JESD-609 Code e3
Package Body Material Plastic/Epoxy
Package Equivalence Code TSSOP5/6,.08
Technology Cmos
Terminal Finish Tin (Sn)