LSE675-S2U1-1-1
vs
Q65110A2319
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
SUPER RED
|
SUPER RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.07 A
|
0.07 A
|
JESD-609 Code |
e3
|
|
Lens Type |
COLORLESS CLEAR
|
COLORLESS CLEAR
|
Luminous Intensity-Nom |
392.0 mcd
|
392.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.8 mm
|
1.8 mm
|
Packing Method |
TR
|
TR, 13 INCH
|
Peak Wavelength |
645 nm
|
645 nm
|
Shape |
ROUND
|
ROUND
|
Size |
2.4 mm
|
2.4 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
TR, 7 INCH: 2000
|
Forward Voltage-Max |
|
2.5 V
|
Luminous Intensity-Min |
|
0.224 cd
|
Reverse Voltage-Max |
|
12 V
|
|
|
|