LT1020CSW
vs
LT1020CSW#TR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
SOP,
|
SOP, SOP16,.4
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e0
|
Length |
10.3 mm
|
10.2995 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Output Current1-Max |
0.125 A
|
0.125 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
2.642 mm
|
2.642 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
7.493 mm
|
Base Number Matches |
2
|
2
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
0.4 V
|
Input-Output Voltage Differential-Max |
|
33.5 V
|
Input-Output Voltage Differential-Min |
|
2 V
|
Line Regulation-Max (%/V) |
|
0.02
|
Load Regulation-Max(%) |
|
0.4%
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
|
Output Voltage1-Max |
|
35.35 V
|
Output Voltage1-Min |
|
2.46 V
|
Package Equivalence Code |
|
SOP16,.4
|
Packing Method |
|
TR
|
|
|
|
Compare LT1020CSW with alternatives
Compare LT1020CSW#TR with alternatives