Part Details for LT1020CSW by Analog Devices Inc
Overview of LT1020CSW by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for LT1020CSW
LT1020CSW CAD Models
LT1020CSW Part Data Attributes
|
LT1020CSW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1020CSW
Analog Devices Inc
Adjustable Positive Standard Regulator, BIPolar, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current1-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.642 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LT1020CSW
This table gives cross-reference parts and alternative options found for LT1020CSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1020CSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1020ISW#PBF | LT1020 - Micropower Regulator and Comparator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1020CSW vs LT1020ISW#PBF |
LT1020ISW#PBF | Micropower Regulator and Comparator | Analog Devices Inc | LT1020CSW vs LT1020ISW#PBF |
LT1020IS | IC VREG 4 V-30 V ADJUSTABLE POSITIVE REGULATOR, PDSO16, PLASTIC, SOL-16, Adjustable Positive Single Output Standard Regulator | Linear Technology | LT1020CSW vs LT1020IS |
LT1020ISW | Adjustable Positive Standard Regulator, BIPolar, PDSO16 | Analog Devices Inc | LT1020CSW vs LT1020ISW |
LT1020CSW#PBF | LT1020 - Micropower Regulator and Comparator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1020CSW vs LT1020CSW#PBF |