LT1E40A
vs
SML-LX1206GC
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SHARP CORP
|
LUMEX INC
|
Reach Compliance Code |
unknown
|
compliant
|
Color |
YELLOW GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
|
Lens Type |
MILKY DIFFUSED
|
CLEAR
|
Luminous Intensity-Nom |
19.0 mcd
|
12 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.8 mm
|
1.1 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
570 nm
|
565 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.25 mm
|
2 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
2.35 mm
|
3.75 mm
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.40.20.00
|
Viewing Angle |
|
140 deg
|
|
|
|
Compare LT1E40A with alternatives
Compare SML-LX1206GC with alternatives