Part Details for SML-LX1206GC by ITW Lumex
Overview of SML-LX1206GC by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for SML-LX1206GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED, Surface Mount, Green, Clear | 2880 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for SML-LX1206GC
SML-LX1206GC CAD Models
SML-LX1206GC Part Data Attributes
|
SML-LX1206GC
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LX1206GC
ITW Lumex
Single Color LED, Green, Clear, 2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 12 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 140 deg |
Alternate Parts for SML-LX1206GC
This table gives cross-reference parts and alternative options found for SML-LX1206GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-LX1206GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN1371G-(TRS) | Single Color LED, Green, Diffused, | Panasonic Electronic Components | SML-LX1206GC vs LN1371G-(TRS) |