LTC1966CMS8#TRPBF
vs
RV4153N
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
MSOP
|
DIP
|
Package Description |
LEAD FREE, PLASTIC, MSOP-8
|
DIP, DIP14,.3
|
Pin Count |
8
|
14
|
Manufacturer Package Code |
MS8
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
RMS TO DC CONVERTER
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code |
S-PDSO-G8
|
R-PDIP-T14
|
JESD-609 Code |
e3
|
e0
|
Length |
3 mm
|
|
Linearity Error-Max (EL) |
0.15%
|
0.1%
|
Moisture Sensitivity Level |
1
|
|
Negative Input Voltage-Max |
-5.5 V
|
|
Negative Supply Voltage-Max |
-5.5 V
|
-18 V
|
Negative Supply Voltage-Min |
|
-12 V
|
Negative Supply Voltage-Nom |
-5 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
14
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
DIP
|
Package Equivalence Code |
TSSOP8,.19
|
DIP14,.3
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Positive Input Voltage-Max |
5.5 V
|
18 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
|
Supply Current-Max |
0.17 mA
|
|
Supply Voltage-Max |
5.5 V
|
18 V
|
Supply Voltage-Min |
2.7 V
|
12 V
|
Supply Voltage-Nom |
5 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3 mm
|
|
Base Number Matches |
1
|
1
|
Operating Frequency-Max |
|
0.25 MHz
|
|
|
|
Compare LTC1966CMS8#TRPBF with alternatives
Compare RV4153N with alternatives