LTC2370IDE-16#PBF vs LTC2370IDE-16#TRPBF feature comparison

LTC2370IDE-16#PBF Linear Technology

Buy Now Datasheet

LTC2370IDE-16#TRPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Part Package Code DFN
Package Description Hvson, Solcc16,.12,18 Hvson, Solcc16,.12,18
Pin Count 16 16
Manufacturer Package Code DE 05-08-1732
Reach Compliance Code Compliant Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.1 V 5.1 V
Analog Input Voltage-Min
Conversion Time-Max 0.322 µS 0.322 µS
Converter Type Adc, Successive Approximation Adc, Successive Approximation
JESD-30 Code R-PDSO-N16 R-PDSO-N16
JESD-609 Code e3 e3
Length 4 Mm 4 Mm
Linearity Error-Max (EL) 0.0013% 0.0013%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format Serial Serial
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVSON HVSON
Package Equivalence Code SOLCC16,.12,18 SOLCC16,.12,18
Package Shape Rectangular Rectangular
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile Small Outline, Heat Sink/Slug, Very Thin Profile
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Sample Rate 2 Mhz 2 Mhz
Seated Height-Max 0.8 Mm 0.8 Mm
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin Matte Tin (Sn)
Terminal Form No Lead No Lead
Terminal Pitch 0.45 Mm 0.45 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 Mm 3 Mm
Base Number Matches 2 2
Pbfree Code No
ECCN Code EAR99