LTC2430CGN#PBF
vs
ADS1242IPWT
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Active
|
| Part Package Code |
SSOP
|
TSSOP
|
| Package Description |
Ssop, Ssop16,.25
|
Tssop, Tssop16,.25
|
| Pin Count |
16
|
16
|
| Manufacturer Package Code |
GN
|
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| HTS Code |
8542.39.00.01
|
8542.39.00.30
|
| Analog Input Voltage-Max |
5.8 V
|
5.25 V
|
| Analog Input Voltage-Min |
2.4 V
|
|
| Conversion Time-Max |
163440 µS
|
|
| Converter Type |
Adc, Delta-Sigma
|
Adc, Delta-Sigma
|
| JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
| JESD-609 Code |
e3
|
e4
|
| Length |
4.9 Mm
|
5 Mm
|
| Linearity Error-Max (EL) |
0.002%
|
0.0015%
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Analog In Channels |
1
|
4
|
| Number of Bits |
20
|
24
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
16
|
16
|
| Operating Temperature-Max |
70 °C
|
85 °C
|
| Operating Temperature-Min |
|
-40 °C
|
| Output Bit Code |
BINARY
|
BINARY
|
| Output Format |
Serial
|
Serial
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SSOP
|
TSSOP
|
| Package Equivalence Code |
SSOP16,.25
|
TSSOP16,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Shrink Pitch
|
Small Outline, Thin Profile, Shrink Pitch
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.75 Mm
|
1.2 Mm
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Commercial
|
Industrial
|
| Terminal Finish |
Matte Tin (Sn)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.635 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
| Width |
3.9116 Mm
|
4.4 Mm
|
| Base Number Matches |
2
|
1
|
| Pbfree Code |
|
Yes
|
| ECCN Code |
|
EAR99
|
| Sample Rate |
|
0.000015 Mhz
|
| Supply Current-Max |
|
1.325 Ma
|
| Supply Voltage-Min |
|
2.7 V
|
| Supply Voltage-Nom |
|
3 V
|
|
|
|