LTST-C170YKT
vs
HSMY-C170
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
14 Weeks
|
|
Samacsys Manufacturer |
Lite-On
|
|
Additional Feature |
IC COMPATIBLE
|
|
Color |
YELLOW
|
YELLOW
|
Color@Wavelength |
Yellow
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Forward Voltage-Max |
2.6 V
|
2.6 V
|
JESD-609 Code |
e3
|
|
Lens Type |
WATER CLEAR
|
DIFFUSED
|
Luminous Intensity-Nom |
2.5 mcd
|
5.25 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.1 mm
|
0.8 mm
|
Packing Method |
TR, 7 INCH
|
TR
|
Peak Wavelength |
585 nm
|
589 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.4 mm
|
1.4 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
|
Terminal Pitch |
1.5 mm
|
1.6 mm
|
Viewing Angle |
130 deg
|
170 deg
|
Base Number Matches |
1
|
4
|
Luminous Intensity-Min |
|
0.0025 cd
|
|
|
|
Compare LTST-C170YKT with alternatives
Compare HSMY-C170 with alternatives