LTST-C171KSKT
vs
HSMY-C191
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
BROADCOM INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
14 Weeks
|
17 Weeks
|
Samacsys Manufacturer |
Lite-On
|
Avago Technologies
|
Additional Feature |
IC COMPATIBLE
|
SUPPORTS INFRARED
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.02 A
|
JESD-609 Code |
e4
|
e4
|
Lens Type |
WATER CLEAR
|
UNTINTED DIFFUSED
|
Luminous Intensity-Nom |
50.0 mcd
|
8.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.8 mm
|
0.6 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Peak Wavelength |
588 nm
|
589 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.4 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD
|
GOLD OVER NICKEL
|
Terminal Pitch |
2.5 mm
|
1.3 mm
|
Viewing Angle |
130 deg
|
170 deg
|
Base Number Matches |
1
|
3
|
Package Description |
|
1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
|
Color@Wavelength |
|
Yellow
|
Forward Voltage-Max |
|
2.6 V
|
Luminous Intensity-Min |
|
0.0028 cd
|
Reverse Voltage-Max |
|
5 V
|
|
|
|
Compare LTST-C171KSKT with alternatives
Compare HSMY-C191 with alternatives