LXJ10VB222M12X25LL vs SXE10VB222M12X25LL feature comparison

LXJ10VB222M12X25LL United Chemi-Con Inc

Buy Now Datasheet

SXE10VB222M12X25LL United Chemi-Con Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Optional Lead Configurations Optional Lead Configurations
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.66 mA 0.66 mA
Length 25 mm 25 mm
Manufacturer Series LXJ SXE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1700 mA 1320 mA
Series LXJ SXE
Surface Mount NO NO
Tan Delta 0.23 0.23
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare LXJ10VB222M12X25LL with alternatives

Compare SXE10VB222M12X25LL with alternatives