M24512-WMN6P
vs
24LC512-I/P
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Not Recommended
|
Active
|
| Part Package Code |
SOIC
|
DIP
|
| Package Description |
Sop, Sop8,.25
|
Dip, Dip8,.3
|
| Pin Count |
8
|
8
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.32.00.51
|
8542.32.00.51
|
| Factory Lead Time |
10 Weeks
|
9 Weeks
|
| Clock Frequency-Max (fCLK) |
1 Mhz
|
0.4 Mhz
|
| Data Retention Time-Min |
200
|
200
|
| Endurance |
4000000 Write/Erase Cycles
|
1000000 Write/Erase Cycles
|
| I2C Control Byte |
1010dddr
|
1010dddr
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDIP-T8
|
| JESD-609 Code |
e4
|
e3
|
| Length |
4.9 Mm
|
9.271 Mm
|
| Memory Density |
524288 Bit
|
524288 Bit
|
| Memory IC Type |
Eeprom
|
Eeprom
|
| Memory Width |
8
|
8
|
| Moisture Sensitivity Level |
1
|
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Number of Words |
65536 Words
|
65536 Words
|
| Number of Words Code |
64000
|
64000
|
| Operating Mode |
Synchronous
|
Synchronous
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Organization |
64kx8
|
64kx8
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
DIP
|
| Package Equivalence Code |
SOP8,.25
|
DIP8,.3
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
In-Line
|
| Parallel/Serial |
Serial
|
Serial
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.75 Mm
|
5.334 Mm
|
| Serial Bus Type |
I2c
|
I2c
|
| Standby Current-Max |
0.000002 A
|
0.000001 A
|
| Supply Current-Max |
0.005 Ma
|
0.005 Ma
|
| Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
| Supply Voltage-Min (Vsup) |
2.5 V
|
2.5 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
Yes
|
No
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Matte Tin (Sn)
|
| Terminal Form |
Gull Wing
|
Through-Hole
|
| Terminal Pitch |
1.27 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
|
| Width |
3.9 Mm
|
7.62 Mm
|
| Write Cycle Time-Max (tWC) |
5 Ms
|
5 Ms
|
| Write Protection |
Hardware
|
Hardware
|
| Base Number Matches |
1
|
1
|
| Pbfree Code |
|
Yes
|
| Manufacturer Package Code |
|
PDIP-8
|
| Output Characteristics |
|
Open-Drain
|
| Programming Voltage |
|
5 V
|
|
|
|