M24C16WMN6 vs M24C16-WMN6P feature comparison

M24C16WMN6 STMicroelectronics

Buy Now Datasheet

M24C16-WMN6P STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Part Package Code SOIC SOIC
Package Description 0.150 Inch, Plastic, Sop-8 Sop, Sop8,.25
Pin Count 8 8
Reach Compliance Code Compliant Not Compliant
Clock Frequency-Max (fCLK) 0.4 Mhz 0.4 Mhz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e4
Length 4.9 Mm 4.9 Mm
Memory Density 16384 Bit 16384 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 2048 Words 2048 Words
Number of Words Code 2000 2000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2kx8 2kx8
Output Characteristics Open-Drain Open-Drain
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) Not Specified 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.75 Mm
Serial Bus Type I2c I2c
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified 30
Width 3.9 Mm 3.9 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 6 Weeks
Data Retention Time-Min 200
Endurance 4000000 Write/Erase Cycles
I2C Control Byte 1010dddr
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Standby Current-Max 0.000002 A
Supply Current-Max 0.001 Ma