M24C32-FMN3TP/P vs M24C32-FMN5PP feature comparison

M24C32-FMN3TP/P STMicroelectronics

Buy Now Datasheet

M24C32-FMN5PP STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOIC SOIC
Package Description 0.150 Inch, Rohs Compliant, Plastic, Sop-8 Sop,
Pin Count 8 8
Reach Compliance Code Compliant Compliant
Clock Frequency-Max (fCLK) 0.4 Mhz 0.4 Mhz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 Mm 4.9 Mm
Memory Density 32768 Bit 32768 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 4096 Words 4096 Words
Number of Words Code 4000 4000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Organization 4kx8 4kx8
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.75 Mm
Serial Bus Type I2c I2c
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount Yes Yes
Temperature Grade Automotive Other
Terminal Finish Nickel Palladium Gold Nickel Palladium Gold
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 Mm 3.9 Mm
Write Cycle Time-Max (tWC) 10 Ms 10 Ms
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.32.00.51
I2C Control Byte 1010dddr
Supply Current-Max 0.005 Ma
Technology Cmos