M25P05-AVMN6 vs M25P05-AVMN6P feature comparison

M25P05-AVMN6 Numonyx Memory Solutions

Buy Now Datasheet

M25P05-AVMN6P Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Part Package Code SOIC SOIC
Package Description Sop, 0.150 Inch, Rohs Compliant, Plastic, Sop-8
Pin Count 8 8
Reach Compliance Code Compliant Unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Additional Feature 40 Mhz Clock Frequency Available Upon Request 40 Mhz Clock Frequency Available Upon Request
Clock Frequency-Max (fCLK) 50 Mhz 50 Mhz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e3/e4
Length 4.9 Mm 4.9 Mm
Memory Density 524288 Bit 524288 Bit
Memory IC Type Flash Flash
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 65536 Words 65536 Words
Number of Words Code 64000 64000
Operating Mode Asynchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64kx8 64kx8
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Parallel/Serial Serial Serial
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Commercial
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.3 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount Yes Yes
Technology Cmos
Temperature Grade Industrial Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin/Nickel Palladium Gold
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Type Nor Type
Width 3.9 Mm 3.9 Mm
Base Number Matches 3 4
Pbfree Code Yes
Moisture Sensitivity Level Not Specified
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) Not Specified