M25P10-AVMP6T vs M25P10-AVMP6P feature comparison

M25P10-AVMP6T Micron Technology Inc

Buy Now Datasheet

M25P10-AVMP6P STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Part Package Code QFP QFP
Package Description Vfqfpn-8 Hvson, Solcc8,.25
Pin Count 8 8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 40 Mhz Clock Frequency Available Upon Request 40 Mhz Clock Frequency Available Upon Request
Clock Frequency-Max (fCLK) 25 Mhz 50 Mhz
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8 R-PDSO-N8
JESD-609 Code e0
Length 6 Mm 6 Mm
Memory Density 1048576 Bit 1048576 Bit
Memory IC Type Flash Flash
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 131072 Words 131072 Words
Number of Words Code 128000 128000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128kx8 128kx8
Output Characteristics 3-State 3-State
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVSON HVSON
Package Shape Rectangular Rectangular
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile Small Outline
Parallel/Serial Serial Serial
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 Mm 1 Mm
Serial Bus Type Spi Spi
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Tin Lead
Terminal Form No Lead No Lead
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Type Nor Type Nor Type
Width 5 Mm 5 Mm
Write Protection Hardware/Software Hardware/Software
Base Number Matches 3 2
Data Retention Time-Min 20
Package Equivalence Code SOLCC8,.25
Peak Reflow Temperature (Cel) Not Specified
Standby Current-Max 0.000005 A
Supply Current-Max 0.015 Ma
Time@Peak Reflow Temperature-Max (s) Not Specified