M25PE80-VMN6TP vs M25P32-VME6TG feature comparison

M25PE80-VMN6TP Numonyx Memory Solutions

Buy Now Datasheet

M25P32-VME6TG Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Part Package Code SOIC SOIC
Package Description Sop, Sop8,.25 Hvson, Solcc8,.3
Pin Count 8 8
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 75 Mhz 50 Mhz
Data Retention Time-Min 20 20
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-XDSO-N8
JESD-609 Code e3/e4
Length 4.9 Mm 8 Mm
Memory Density 8388608 Bit 33554432 Bit
Memory IC Type Flash Flash
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1048576 Words 4194304 Words
Number of Words Code 1000000 4000000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1mx8 4mx8
Package Body Material Plastic/Epoxy Unspecified
Package Code SOP HVSON
Package Equivalence Code SOP8,.25 SOLCC8,.3
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline, Heat Sink/Slug, Very Thin Profile
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) Not Specified Not Specified
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1 Mm
Serial Bus Type Spi Spi
Standby Current-Max 0.00001 A 0.00001 A
Supply Current-Max 0.015 Ma 0.015 Ma
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form Gull Wing No Lead
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified Not Specified
Type Nor Type Nor Type
Width 3.9 Mm 6 Mm
Write Cycle Time-Max (tWC) 23 Ms
Write Protection Hardware/Software Hardware/Software
Base Number Matches 3 3