M25PE80-VMN6TP vs M25PE80-VMN6TG feature comparison

M25PE80-VMN6TP Numonyx Memory Solutions

Buy Now Datasheet

M25PE80-VMN6TG Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Part Package Code SOIC SOIC
Package Description Sop, Sop8,.25 0.150 Inch, Rohs Compliant, Plastic, Sop-8
Pin Count 8 8
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 75 Mhz 75 Mhz
Data Retention Time-Min 20 20
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3/e4
Length 4.9 Mm 4.9 Mm
Memory Density 8388608 Bit 8388608 Bit
Memory IC Type Flash Flash
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1048576 Words 1048576 Words
Number of Words Code 1000000 1000000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1mx8 1mx8
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) Not Specified Not Specified
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.75 Mm
Serial Bus Type Spi Spi
Standby Current-Max 0.00001 A 0.00001 A
Supply Current-Max 0.015 Ma 0.015 Ma
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified Not Specified
Type Nor Type Nor Type
Width 3.9 Mm 3.9 Mm
Write Cycle Time-Max (tWC) 23 Ms 23 Ms
Write Protection Hardware/Software Hardware/Software
Base Number Matches 3 2
Pbfree Code Yes