M32139/03-C06SNS vs M32139/03-C11STS feature comparison

M32139/03-C06SNS TE Connectivity

Buy Now

M32139/03-C11STS Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body/Shell Style Plug Plug
Cable Types Stranded
Connector Type D Nanominiature Connector D Nanominiature Connector
Contact Design Preassem Conn
Contact Gender Male Male
DIN Conformance No No
EMI Shielded No
Empty Shell Yes No
Filter Feature No No
IEC Conformance No No
MIL Conformance No Yes
Mains Connector Rating 1a
Mixed Contacts No No
Mounting Type Cable Cable And Panel
Number Of Connectors One One
Number of Ports 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option General Purpose General Purpose
Panel Mount No
Rated Current (Signal) 1 A 1 A
Shell Material Aluminum Alloy Titanium
Terminal Pitch 0.64 Mm 0.635 Mm
Total Number of Contacts 21 21
Base Number Matches 2 1
Additional Feature Standrad: Mil-Dtl-32139
Body Breadth 0.28 Inch
Body Depth 0.18 Inch
Body Length 0.958 Inch
Contact Finish Mating Not Specified
Contact Material Not Specified
Contact Pattern Staggered
Contact Style Rnd Pin-Skt
Insulator Material Glass Filled Liquid Crystal Polymer
Mating Contact Pitch 0.025 Inch
Mating Contact Row Spacing 0.04 Inch
Mating Information Multiple Mating Parts Available
Mounting Option 1 #2-56
Mounting Option 2 Jackscrew
Number of Rows Loaded 2
Termination Type Crimp