M32139/03-D14SSS vs M32139/01-D16SN feature comparison

M32139/03-D14SSS Glenair Inc

Buy Now Datasheet

M32139/01-D16SN Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature Standrad: Mil-Dtl-32139 Standard: Mil-Dtl-32139/01, Wire Length: 6 Inch
Body Breadth 0.28 Inch 0.28 Inch
Body Depth 0.18 Inch 0.18 Inch
Body Length 1.008 Inch 1.008 Inch
Body/Shell Style Plug Plug
Connector Type D Nanominiature Connector D Nanominiature Connector
Contact Finish Mating Not Specified Not Specified
Contact Gender Male Male
Contact Pattern Staggered Staggered
Contact Style Rnd Pin-Skt Rnd Pin-Skt
DIN Conformance No No
Empty Shell No No
Filter Feature No No
IEC Conformance No No
Insulator Material Glass Filled Liquid Crystal Polymer
MIL Conformance Yes Yes
Mating Contact Pitch 0.025 Inch 0.025 Inch
Mating Contact Row Spacing 0.04 Inch 0.04 Inch
Mating Information Multiple Mating Parts Available Multiple Mating Parts Available
Mixed Contacts No No
Mounting Option 1 #2-56 #2-56
Mounting Option 2 Jackscrew Jackscrew
Mounting Type Cable And Panel Cable And Panel
Number Of Connectors One One
Number of Rows Loaded 2 2
Option General Purpose With Cable Assembly
Rated Current (Signal) 1 A 1 A
Shell Material Stainless Steel Aluminum Alloy
Terminal Pitch 0.635 Mm 0.635 Mm
Termination Type Crimp Crimp
Total Number of Contacts 25 25
Base Number Matches 1 1
Contact Finish Termination Not Applicable
Contact Material Not Specified
Shell Finish Nickel