M368L3313BT1-CB0
vs
M368L3313ETM-LB0
feature comparison
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
DIMM
|
DIMM
|
| Package Description |
Dimm-184
|
Dimm-184
|
| Pin Count |
184
|
184
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.32.00.36
|
8542.32.00.36
|
| Access Mode |
Dual Bank Page Burst
|
Four Bank Page Burst
|
| Access Time-Max |
0.75 Ns
|
0.75 Ns
|
| Additional Feature |
Auto/Self Refresh
|
Auto/Self Refresh
|
| Clock Frequency-Max (fCLK) |
133 Mhz
|
133 Mhz
|
| I/O Type |
Common
|
Common
|
| JESD-30 Code |
R-XDMA-N184
|
R-XDMA-N184
|
| Memory Density |
2147483648 Bit
|
2147483648 Bit
|
| Memory IC Type |
Ddr Dram Module
|
Ddr Dram Module
|
| Memory Width |
64
|
64
|
| Moisture Sensitivity Level |
1
|
|
| Number of Functions |
1
|
1
|
| Number of Ports |
1
|
1
|
| Number of Terminals |
184
|
184
|
| Number of Words |
33554432 Words
|
33554432 Words
|
| Number of Words Code |
32000000
|
32000000
|
| Operating Mode |
Synchronous
|
Synchronous
|
| Operating Temperature-Max |
70 °C
|
70 °C
|
| Operating Temperature-Min |
|
|
| Organization |
32mx64
|
32mx64
|
| Output Characteristics |
3-State
|
3-State
|
| Package Body Material |
Unspecified
|
Unspecified
|
| Package Code |
DIMM
|
DIMM
|
| Package Equivalence Code |
DIMM184
|
DIMM184
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Microelectronic Assembly
|
Microelectronic Assembly
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Refresh Cycles |
4096
|
4096
|
| Self Refresh |
Yes
|
Yes
|
| Supply Voltage-Max (Vsup) |
2.7 V
|
2.7 V
|
| Supply Voltage-Min (Vsup) |
2.3 V
|
2.3 V
|
| Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
| Surface Mount |
No
|
No
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Commercial
|
Commercial
|
| Terminal Form |
No Lead
|
No Lead
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Base Number Matches |
1
|
1
|
| Pbfree Code |
|
No
|
| JESD-609 Code |
|
e0
|
| Supply Current-Max |
|
2.32 Ma
|
| Terminal Finish |
|
Tin Lead
|
|
|
|