M5M4V17400BJ-6T
vs
VG26VS17400FJ-6
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
VANGUARD INTERNATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SOJ
|
SOJ
|
Package Description |
SOJ,
|
SOJ,
|
Pin Count |
24
|
24
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
8542.32.00.02
|
Access Mode |
FAST PAGE
|
FAST PAGE
|
Access Time-Max |
60 ns
|
60 ns
|
Additional Feature |
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
|
JESD-30 Code |
R-PDSO-J24
|
R-PDSO-J24
|
Length |
17.14 mm
|
17.15 mm
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
FAST PAGE DRAM
|
FAST PAGE DRAM
|
Memory Width |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
24
|
24
|
Number of Words |
4194304 words
|
4194304 words
|
Number of Words Code |
4000000
|
4000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
4MX4
|
4MX4
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOJ
|
SOJ
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
2048
|
|
Seated Height-Max |
3.55 mm
|
3.76 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3.15 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Self Refresh |
|
YES
|
|
|
|
Compare M5M4V17400BJ-6T with alternatives
Compare VG26VS17400FJ-6 with alternatives