M95256WMN6TP
vs
M95256WDW3P
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
Access Time-Max |
40 ns
|
60 ns
|
Clock Frequency-Max (fCLK) |
5 MHz
|
5 MHz
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
Length |
4.9 mm
|
4.4 mm
|
Memory Density |
256 bit
|
256 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
32 words
|
32 words
|
Number of Words Code |
32
|
32
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
32X8
|
32X8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Seated Height-Max |
1.75 mm
|
1.2 mm
|
Serial Bus Type |
SPI
|
SPI
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
3 mm
|
Write Cycle Time-Max (tWC) |
5 ms
|
5 ms
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
|
|
Compare M95256WMN6TP with alternatives
Compare M95256WDW3P with alternatives