Datasheets
packagee
M95256WMN6TP by: STMicroelectronics

32X8 SPI BUS SERIAL EEPROM, 40ns, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8

Part Details for M95256WMN6TP by STMicroelectronics

Results Overview of M95256WMN6TP by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

M95256WMN6TP Information

M95256WMN6TP by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Price & Stock for M95256WMN6TP

Part # Distributor Description Stock Price Buy
ComSIT USA EEPROM, 32KX8, Serial, CMOS, PDSO8 ECCN: EAR99 RoHS: Not Compliant Stock DE - 200000
Stock ES - 0
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

M95256WMN6TP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M95256WMN6TP Part Data Attributes

M95256WMN6TP STMicroelectronics
Buy Now Datasheet
Compare Parts:
M95256WMN6TP STMicroelectronics 32X8 SPI BUS SERIAL EEPROM, 40ns, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8
Part Life Cycle Code Active
Part Package Code SOIC
Package Description Sop,
Pin Count 8
Reach Compliance Code Unknown
Access Time-Max 40 Ns
Clock Frequency-Max (fCLK) 5 Mhz
JESD-30 Code R-PDSO-G8
Length 4.9 Mm
Memory Density 256 Bit
Memory IC Type Eeprom
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 32 Words
Number of Words Code 32
Operating Mode Synchronous
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32x8
Package Body Material Plastic/Epoxy
Package Code SOP
Package Shape Rectangular
Package Style Small Outline
Parallel/Serial Serial
Seated Height-Max 1.75 Mm
Serial Bus Type Spi
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Width 3.9 Mm
Write Cycle Time-Max (tWC) 5 Ms

Alternate Parts for M95256WMN6TP

This table gives cross-reference parts and alternative options found for M95256WMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95256WMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
M95256WMN6G STMicroelectronics Check for Price 32X8 SPI BUS SERIAL EEPROM, 40ns, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 M95256WMN6TP vs M95256WMN6G
Part Number Manufacturer Composite Price Description Compare
M95256-DMN6P STMicroelectronics Check for Price EEPROM, 32X8, 60ns, Serial, CMOS, PDSO8 M95256WMN6TP vs M95256-DMN6P
M95256DW3P STMicroelectronics Check for Price 32X8 SPI BUS SERIAL EEPROM, 60ns, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 M95256WMN6TP vs M95256DW3P
M95256-DMN3P STMicroelectronics Check for Price EEPROM, 32X8, 60ns, Serial, CMOS, PDSO8 M95256WMN6TP vs M95256-DMN3P
M95256WDW3TP STMicroelectronics Check for Price EEPROM, 32X8, 60ns, Serial, CMOS, PDSO8 M95256WMN6TP vs M95256WDW3TP
M95256-DWDW6TG STMicroelectronics Check for Price EEPROM, 32X8, 40ns, Serial, CMOS, PDSO8 M95256WMN6TP vs M95256-DWDW6TG
M95256RDW6TG STMicroelectronics Check for Price 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 M95256WMN6TP vs M95256RDW6TG
M95256DW6TP STMicroelectronics Check for Price 32X8 SPI BUS SERIAL EEPROM, 60ns, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 M95256WMN6TP vs M95256DW6TP
M95256-DWDW6G STMicroelectronics Check for Price EEPROM, 32X8, 40ns, Serial, CMOS, PDSO8 M95256WMN6TP vs M95256-DWDW6G
M95256MN6TP STMicroelectronics Check for Price EEPROM, 32X8, 60ns, Serial, CMOS, PDSO8 M95256WMN6TP vs M95256MN6TP
M95256WDW6G STMicroelectronics Check for Price 32X8 SPI BUS SERIAL EEPROM, 40ns, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 M95256WMN6TP vs M95256WDW6G
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95256WMN6TP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95256WMN6TP by STMicroelectronics

Select Manufacturer
Which Manufacturer of M95256WMN6TP would you like to use for your alert(s)?
  • Please alert me when M95256WMN6TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95256WMN6TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95256WMN6TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95256WMN6TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95256WMN6TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95256WMN6TP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: