M95M02-DRCS6TP/K vs M95M02-DRCS6P/K feature comparison

M95M02-DRCS6TP/K STMicroelectronics

Buy Now Datasheet

M95M02-DRCS6P/K STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Wlcsp-8 Vfbga, Bga8(Unspec)
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.B.1.B.1 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 12 Weeks
Clock Frequency-Max (fCLK) 5 Mhz 5 Mhz
Command User Interface No No
Data Polling No No
Data Retention Time-Min 200 200
Endurance 4000000 Write/Erase Cycles 4000000 Write/Erase Cycles
JESD-30 Code R-XBGA-B8 R-XBGA-B8
Length 3.556 Mm 3.556 Mm
Memory Density 2097152 Bit 2097152 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 262144 Words 262144 Words
Number of Words Code 256000 256000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256kx8 256kx8
Output Characteristics 3-State 3-State
Package Body Material Unspecified Unspecified
Package Code VFBGA VFBGA
Package Equivalence Code BGA8(UNSPEC) BGA8(UNSPEC)
Package Shape Rectangular Rectangular
Package Style Grid Array, Very Thin Profile, Fine Pitch Grid Array, Very Thin Profile, Fine Pitch
Page Size 256 Words 256 Words
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) 260 Not Specified
Programming Voltage 2.5 V 2.5 V
Qualification Status Not Qualified Not Qualified
Reverse Pinout No No
Seated Height-Max 0.58 Mm 0.58 Mm
Serial Bus Type Spi Spi
Standby Current-Max 0.000003 A 0.000003 A
Supply Current-Max 0.003 Ma 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form Ball Ball
Terminal Position Bottom Bottom
Time@Peak Reflow Temperature-Max (s) 30 Not Specified
Toggle Bit No No
Width 2.011 Mm 2.011 Mm
Write Cycle Time-Max (tWC) 10 Ms 10 Ms
Write Protection Hardware/Software Hardware/Software
Base Number Matches 1 1