MA27W vs MA27T-B feature comparison

MA27W Panasonic Electronic Components

Buy Now Datasheet

MA27T-B Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Package Description O-Lalf-W2 O-Lalf-W2
Reach Compliance Code Unknown Unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection Isolated Isolated
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Stabistor Diode Stabistor Diode
Forward Voltage-Max (VF) 1.36 V 2.04 V
Forward Voltage-Min (VF) 1.81 V 1.88 V
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material Glass Glass
Package Shape Round Round
Package Style Long Form Long Form
Qualification Status Not Qualified Not Qualified
Surface Mount No No
Terminal Finish Tin Lead
Terminal Form Wire Wire
Terminal Position Axial Axial
Base Number Matches 1 1
Part Package Code DO-35
Pin Count 2
Additional Feature High Reliability
Power Dissipation-Max 0.15 W