MA3S137
vs
BAS70-06W
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
PANASONIC CORP
|
SIEMENS A G
|
Part Package Code |
SC-81
|
|
Package Description |
R-PDSO-F3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
|
Additional Feature |
HIGH SPEED SWITCH
|
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
COMMON ANODE, 2 ELEMENTS
|
Diode Capacitance-Max |
2 pF
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
MIXER DIODE
|
MIXER DIODE
|
Forward Voltage-Max (VF) |
1.2 V
|
|
Frequency Band |
VERY HIGH FREQUENCY
|
|
JESD-30 Code |
R-PDSO-F3
|
R-PDSO-G3
|
JESD-609 Code |
e6
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
0.5 A
|
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Output Current-Max |
0.1 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
80 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN BISMUTH
|
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
3
|
Technology |
|
SCHOTTKY
|
|
|
|
Compare MA3S137 with alternatives
Compare BAS70-06W with alternatives