MA44641D-113
vs
MA44642A-111
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
unknown
|
unknown
|
Application |
FREQUENCY MULTIPLIER
|
FREQUENCY MULTIPLIER
|
Breakdown Voltage-Min |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance-Max |
1.5 pF
|
0.7 pF
|
Diode Capacitance-Min |
1.1 pF
|
0.5 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
STEP RECOVERY DIODE
|
STEP RECOVERY DIODE
|
Number of Elements |
1
|
1
|
Output Frequency-Max |
20 MHz
|
20 MHz
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
2
|
1
|
Package Description |
|
O-CUPM-N1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Frequency Band |
|
K BAND
|
JESD-30 Code |
|
O-CUPM-N1
|
Number of Terminals |
|
1
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Surface Mount |
|
NO
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
|
|
|
Compare MA44641D-113 with alternatives
Compare MA44642A-111 with alternatives