MAX4545EAP/GG8-T vs MAX4546EEE-T feature comparison

MAX4545EAP/GG8-T Maxim Integrated Products

Buy Now Datasheet

MAX4546EEE-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description , 0.150 INCH, 0.025 INCH PITCH, QSOP-16
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type AUDIO/VIDEO SWITCH AUDIO/VIDEO SWITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 16
Additional Feature SPST
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 4.89 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Normal Position NO/NC
Number of Channels 1
Number of Functions 2
Number of Terminals 16
Off-state Isolation-Nom 80 dB
On-state Resistance Match-Nom 0.5 Ω
On-state Resistance-Max (Ron) 20 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.73 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 100 ns
Switch-on Time-Max 150 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 3.9 mm

Compare MAX4545EAP/GG8-T with alternatives

Compare MAX4546EEE-T with alternatives