MAX664ESA
vs
MAX664ESA+
feature comparison
| Pbfree Code |
No
|
Yes
|
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Transferred
|
| Part Package Code |
SOIC
|
SOIC
|
| Package Description |
Sop-8
|
Sop-8
|
| Pin Count |
8
|
8
|
| Reach Compliance Code |
Not Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Factory Lead Time |
4 Weeks
|
|
| Adjustability |
Fixed/Adjustable
|
Fixed/Adjustable
|
| Dropout Voltage1-Nom |
2.8 V
|
2.8 V
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
| JESD-609 Code |
e0
|
e3
|
| Length |
4.9 Mm
|
4.9 Mm
|
| Line Regulation-Max (%/V) |
0.35
|
0.35
|
| Load Regulation-Max(%) |
1.4%
|
1.4%
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Functions |
1
|
1
|
| Number of Outputs |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Current1-Max |
0.04 A
|
0.04 A
|
| Output Voltage1-Max |
16 V
|
16 V
|
| Output Voltage1-Min |
1.3 V
|
1.3 V
|
| Output Voltage1-Nom |
5 V
|
5 V
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
245
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Regulator Type |
Fixed/Adjustable Negative Single Output Standard Regulator
|
Fixed/Adjustable Negative Single Output Standard Regulator
|
| Seated Height-Max |
1.75 Mm
|
1.75 Mm
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Terminal Finish |
Tin Lead
|
Matte Tin
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
3.9 Mm
|
3.9 Mm
|
| Base Number Matches |
1
|
2
|
| Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|