MAX7500MSA+
vs
LM75BIM-5+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
8-SOIC_N-150_MIL
|
|
Package Description |
SOIC-8
|
|
Pin Count |
8
|
|
Manufacturer Package Code |
8-SOIC_N-150_MIL
|
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2004-08-10
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Accuracy-Max (Cel) |
3 Cel
|
3 Cel
|
Additional Feature |
THERMAL WATCHDOG
|
|
Body Breadth |
3.9 mm
|
3.9 mm
|
Body Height |
1.55 mm
|
1.55 mm
|
Body Length or Diameter |
4.9 mm
|
4.9 mm
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
9
|
9
|
Number of Terminals |
8
|
8
|
Operating Current-Max |
0.25 mA
|
0.006 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Interface Type |
2-WIRE INTERFACE
|
2-WIRE INTERFACE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare MAX7500MSA+ with alternatives
Compare LM75BIM-5+ with alternatives