MC1558UG vs LM1558J/883/NOPB feature comparison

MC1558UG Motorola Semiconductor Products

Buy Now Datasheet

LM1558J/883/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Package Description DIP, DIP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 90 dB 70 dB
JESD-30 Code R-GDIP-T8 R-GDIP-T8
Length 10.415 mm 10.16 mm
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1100 250
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Source Content uid LM1558J/883/NOPB
Part Package Code DIP
Pin Count 8
Average Bias Current-Max (IIB) 1.5 µA
Input Offset Voltage-Max 6000 µV
Screening Level MIL-STD-883
Slew Rate-Nom 0.2 V/us

Compare MC1558UG with alternatives

Compare LM1558J/883/NOPB with alternatives