MCP33111D-10T-I/MS vs MCP33111D-10T-E/MS feature comparison

MCP33111D-10T-I/MS Microchip Technology Inc

Buy Now Datasheet

MCP33111D-10T-E/MS Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP, TSSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.39.00.01
Factory Lead Time 7 Weeks 7 Weeks
Date Of Intro 2018-03-09 2018-11-14
Analog Input Voltage-Max 5 V 5.1 V
Analog Input Voltage-Min -5 V -5.1 V
Conversion Time-Max 0.75 µs 0.75 µs
Converter Type ADC, FLASH/SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PDSO-G10 S-PDSO-G10
Length 3 mm 3 mm
Linearity Error-Max (EL) 0.0003%
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP10,.19,20 TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Sample Rate 1 MHz 1 MHz
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max 2.4 mA 2.4 mA
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 1 1
Screening Level AEC-Q100; TS 16949

Compare MCP33111D-10T-I/MS with alternatives

Compare MCP33111D-10T-E/MS with alternatives