MCP45HV51-103E/MQ vs AD5245BRJZ10 feature comparison

MCP45HV51-103E/MQ Microchip Technology Inc

Buy Now Datasheet

AD5245BRJZ10 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ANALOG DEVICES INC
Package Description HVQCCN, 2.90 X 3 MM, LEAD FREE, MO-178BA, SOT-23, 8 PIN
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Additional Feature THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY
Bandwidth-Nom 0.024 kHz 0.6 kHz
Control Interface 2-WIRE SERIAL 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code S-PQCC-N20 R-PDSO-G8
JESD-609 Code e3
Length 5 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Positions 256 256
Number of Terminals 20 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN LSSOP
Package Equivalence Code LCC20,.20SQ,25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 30%
Resistor Terminal Voltage-Max 18 V 3 V
Resistor Terminal Voltage-Min -18 V
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1 mm 1.45 mm
Supply Current-Max 0.65 mA
Supply Voltage-Nom 3.5 V 3 V
Surface Mount YES YES
Temperature Coefficient-Nom 100 ppm/°C 45 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Total Resistance-Nom 100000 Ω 10000 Ω
Width 5 mm 1.6 mm
Base Number Matches 1 1

Compare MCP45HV51-103E/MQ with alternatives

Compare AD5245BRJZ10 with alternatives