MCP4725A0T-E/CH
vs
MCP4725A3T-E/CH
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
SOT-23
|
SOT-23
|
| Package Description |
Lssop, Tsop6,.11,37
|
Lssop, Tsop6,.11,37
|
| Pin Count |
6
|
6
|
| Manufacturer Package Code |
SOT-23-6
|
SOT-23-6
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Factory Lead Time |
8 Weeks
|
6 Weeks
|
| Analog Output Voltage-Max |
5.5 V
|
5.5 V
|
| Analog Output Voltage-Min |
|
|
| Converter Type |
D/A Converter
|
D/A Converter
|
| Input Bit Code |
BINARY
|
BINARY
|
| Input Format |
Serial
|
Serial
|
| JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
| JESD-609 Code |
e3
|
e3
|
| Length |
2.9 Mm
|
2.9 Mm
|
| Linearity Error-Max (EL) |
0.354%
|
0.354%
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Bits |
12
|
12
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
6
|
6
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
LSSOP
|
LSSOP
|
| Package Equivalence Code |
TSOP6,.11,37
|
TSOP6,.11,37
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Low Profile, Shrink Pitch
|
Small Outline, Low Profile, Shrink Pitch
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Screening Level |
Ts 16949
|
Ts 16949
|
| Seated Height-Max |
1.45 Mm
|
1.45 Mm
|
| Settling Time-Nom (tstl) |
6 µS
|
6 µS
|
| Supply Current-Max |
0.4 Ma
|
0.4 Ma
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.95 Mm
|
0.95 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
1.55 Mm
|
1.55 Mm
|
| Base Number Matches |
2
|
2
|
|
|
|