MCP4725A0T-E/MAY vs MAX5712EUT+T feature comparison

MCP4725A0T-E/MAY Microchip Technology Inc

Buy Now Datasheet

MAX5712EUT+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Package Description Hvson, Tssop6,.08 Lssop,
Pin Count 6 6
Manufacturer Package Code DFN-6
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks
Analog Output Voltage-Max 5.5 V 5.5 V
Analog Output Voltage-Min
Converter Type D/A Converter D/A Converter
Input Bit Code BINARY BINARY
Input Format Serial Serial
JESD-30 Code S-PDSO-N6 R-PDSO-G6
JESD-609 Code e4 e3
Length 2 Mm 2.9 Mm
Linearity Error-Max (EL) 0.354% 0.3906%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVSON LSSOP
Package Equivalence Code TSSOP6,.08
Package Shape Square Rectangular
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile Small Outline, Low Profile, Shrink Pitch
Screening Level Ts 16949
Seated Height-Max 0.9 Mm 1.45 Mm
Settling Time-Nom (tstl) 6 µS 4 µS
Supply Current-Max 0.4 Ma
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Temperature Grade Automotive Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin
Terminal Form No Lead Gull Wing
Terminal Pitch 0.65 Mm 0.95 Mm
Terminal Position Dual Dual
Width 2 Mm 1.625 Mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code SOIC
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Technology Bicmos
Time@Peak Reflow Temperature-Max (s) 30