MCP4728A0T-E/UNVAO
vs
MCP4728A6-E/UN
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Msop-10
|
Tssop, Tssop10,.19,20
|
| Pin Count |
10
|
10
|
| Manufacturer Package Code |
MSOP-10
|
MSOP-10
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Factory Lead Time |
7 Weeks
|
7 Weeks
|
| Analog Output Voltage-Max |
5.5 V
|
5.5 V
|
| Analog Output Voltage-Min |
|
|
| Converter Type |
D/A Converter
|
D/A Converter
|
| Input Bit Code |
BINARY
|
BINARY
|
| Input Format |
Serial
|
Serial
|
| JESD-30 Code |
S-PDSO-G10
|
S-PDSO-G10
|
| JESD-609 Code |
e3
|
e3
|
| Length |
3 Mm
|
3 Mm
|
| Linearity Error-Max (EL) |
0.3174%
|
0.3174%
|
| Number of Bits |
12
|
12
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
10
|
10
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TSSOP
|
TSSOP
|
| Package Equivalence Code |
TSSOP10,.19,20
|
TSSOP10,.19,20
|
| Package Shape |
Square
|
Square
|
| Package Style |
Small Outline, Thin Profile, Shrink Pitch
|
Small Outline, Thin Profile, Shrink Pitch
|
| Screening Level |
Aec-Q100
|
|
| Seated Height-Max |
1.1 Mm
|
1.1 Mm
|
| Settling Time-Nom (tstl) |
6 µS
|
6 µS
|
| Supply Current-Max |
1.4 Ma
|
1.4 Ma
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.5 Mm
|
0.5 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
3 Mm
|
3 Mm
|
| Base Number Matches |
1
|
1
|
| Pbfree Code |
|
Yes
|
| Part Package Code |
|
MSOP
|
| Moisture Sensitivity Level |
|
1
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Qualification Status |
|
Not Qualified
|
|
|
|