MCP4822-E/P vs MCP4822T-E/P feature comparison

MCP4822-E/P Microchip Technology Inc

Buy Now Datasheet

MCP4822T-E/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code DIP DIP
Package Description Dip, Dip8,.3 Dip,
Pin Count 8 8
Manufacturer Package Code PDIP-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Analog Output Voltage-Max 4.176 V 5.46 V
Analog Output Voltage-Min 0.01 V
Converter Type D/A Converter D/A Converter
Input Bit Code BINARY BINARY
Input Format Serial Serial
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Length 9.271 Mm 9.271 Mm
Linearity Error-Max (EL) 0.293% 0.293%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Qualification Status Not Qualified Not Qualified
Screening Level Ts 16949
Seated Height-Max 5.33 Mm 5.33 Mm
Settling Time-Nom (tstl) 4.5 µS 4.5 µS
Supply Current-Max 0.75 Ma
Supply Voltage-Nom 5 V 5 V
Surface Mount No No
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 7.62 Mm 7.62 Mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) Not Specified
Time@Peak Reflow Temperature-Max (s) Not Specified