MCWF06R2202BTL
vs
RP0603BRD0722KL
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MULTICOMP PRO
|
YAGEO CORP
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
|
ANTI-SULFUR
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.45 mm
|
Package Length |
1.55 mm
|
1.6 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Package Width |
0.8 mm
|
0.8 mm
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
22000 Ω
|
22000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
75 V
|
75 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
YAGEO
|
Construction |
|
Rectangular
|
JESD-609 Code |
|
e3
|
Packing Method |
|
TR, Paper, 7 Inch
|
Reference Standard |
|
AEC-Q200
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
|
|
|
Compare MCWF06R2202BTL with alternatives
Compare RP0603BRD0722KL with alternatives