MCWF06R2202BTL vs RP0603BRD0722KL feature comparison

MCWF06R2202BTL SPC Multicomp

Buy Now Datasheet

RP0603BRD0722KL YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MULTICOMP PRO YAGEO CORP
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
Additional Feature HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 ANTI-SULFUR
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 22000 Ω 22000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer YAGEO
Construction Rectangular
JESD-609 Code e3
Packing Method TR, Paper, 7 Inch
Reference Standard AEC-Q200
Terminal Finish MATTE TIN OVER NICKEL

Compare MCWF06R2202BTL with alternatives

Compare RP0603BRD0722KL with alternatives