MDM-9SH001P-A174-F222
vs
CB1L9S0H
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ITT CANNON
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Body Breadth |
0.308 inch
|
|
Body Depth |
0.23 inch
|
|
Body Length |
0.785 inch
|
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
STAGGERED
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
PLASTIC
|
MIL Conformance |
NO
|
YES
|
Mating Contact Pitch |
0.05 inch
|
|
Mating Contact Row Spacing |
0.043 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#2-56 UNC
|
|
Mounting Option 2 |
JACKPOST
|
|
Mounting Type |
CABLE AND PANEL
|
BOARD
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
2
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
|
Rated Current (Signal) |
3 A
|
|
Shell Finish |
NICKEL
|
|
Shell Material |
ALUMINUM ALLOY
|
|
Shell Size |
A
|
A
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
9
|
9
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ULTI-MATE, STANDARD: MIL-C-83513
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
Compare MDM-9SH001P-A174-F222 with alternatives
Compare CB1L9S0H with alternatives