MI5FCP25V1,6
vs
0034.0903
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
SCHURTER AG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
FAST
|
SUPER FAST
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.1 mm
|
5.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Packing Method |
TAPE AND REEL
|
BULK
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
1.6 A
|
1.6 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
UL
|
CE; IEC; UKCA
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
NICKEL
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
18 Weeks, 3 Days
|
Samacsys Manufacturer |
|
SCHURTER
|
Fuse Size |
|
5x20mm
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Pre-arcing Time-Min |
|
2 ms
|
|
|
|
Compare MI5FCP25V1,6 with alternatives
-
MI5FCP25V1,6 vs MI5FC25V1,6
-
MI5FCP25V1,6 vs GSD-V1-6/10
-
MI5FCP25V1,6 vs MI5HF25V1.6
-
MI5FCP25V1,6 vs UBM-A1.60
-
MI5FCP25V1,6 vs UBM1.60
-
MI5FCP25V1,6 vs 1.2525
-
MI5FCP25V1,6 vs 34.1001
-
MI5FCP25V1,6 vs UDA-P1.60
-
MI5FCP25V1,6 vs 2401160002