MM5Z6V2T1G vs BZX384C6V2-V feature comparison

MM5Z6V2T1G onsemi

Buy Now Datasheet

BZX384C6V2-V

Part not found

Search for BZX384C6V2-V
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOD-523 2 LEAD
Package Description Sod-523, 2 Pin
Pin Count 2
Manufacturer Package Code 502
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 5 Weeks
Configuration Single
Diode Element Material Silicon
Diode Type Zener Diode
Dynamic Impedance-Max 10 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Knee Impedance-Max 100 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Polarity Unidirectional
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V
Reverse Current-Max 3 µA
Reverse Test Voltage 4 V
Surface Mount Yes
Technology Zener
Terminal Finish Matte Tin (Sn) - Annealed
Terminal Form Flat
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 3.7 Mv/°C
Voltage Tol-Max 6.45%
Working Test Current 5 Ma
Base Number Matches 1