MM5Z6V2T1G vs CMDZ6V2TRLEADFREE feature comparison

MM5Z6V2T1G onsemi

Buy Now Datasheet

CMDZ6V2TRLEADFREE

Part not found

Search for CMDZ6V2TRLEADFREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOD-523 2 LEAD
Package Description Sod-523, 2 Pin
Pin Count 2
Manufacturer Package Code 502
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 5 Weeks
Configuration Single
Diode Element Material Silicon
Diode Type Zener Diode
Dynamic Impedance-Max 10 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Knee Impedance-Max 100 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Polarity Unidirectional
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V
Reverse Current-Max 3 µA
Reverse Test Voltage 4 V
Surface Mount Yes
Technology Zener
Terminal Finish Matte Tin (Sn) - Annealed
Terminal Form Flat
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 3.7 Mv/°C
Voltage Tol-Max 6.45%
Working Test Current 5 Ma
Base Number Matches 1