MM5Z6V2T1G vs TCMM5Z6V2 feature comparison

MM5Z6V2T1G onsemi

Buy Now Datasheet

TCMM5Z6V2 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOD-523 2 LEAD
Package Description Sod-523, 2 Pin Green, Plastic Package-2
Pin Count 2 2
Manufacturer Package Code 502
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 5 Weeks
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Zener Diode Zener Diode
Dynamic Impedance-Max 10 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Knee Impedance-Max 100 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260
Polarity Unidirectional Unidirectional
Power Dissipation-Max 0.5 W 0.2 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Reverse Current-Max 3 µA
Reverse Test Voltage 4 V
Surface Mount Yes Yes
Technology Zener Zener
Terminal Finish Matte Tin (Sn) - Annealed Matte Tin
Terminal Form Flat Flat
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 3.7 Mv/°C
Voltage Tol-Max 6.45% 6.45%
Working Test Current 5 Ma 5 Ma
Base Number Matches 1 1