If you like Findchips… You will love Findchips PRO. Try it Now.
MM74HC595MX ON SemiconductorBuy Now Datasheet |
74HC595D,112 NexperiaBuy Now Datasheet |
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | ON SEMICONDUCTOR | NEXPERIA |
Package Description | SOP, SOP16,.25 | SOP, |
Manufacturer Package Code | 751B-05 | SOT109-1 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Factory Lead Time | 1 Week | 4 Weeks |
Samacsys Description | Shift Register HS 8 Bit CMOS SOIC16 | 74HC(T)595 - 8-bit serial-in, serial or parallel-out shift register with output latches; 3-state@en-us |
Additional Feature | PARALLEL OUTPUT IS REGISTERED | SERIAL STANDARD OUTPUT FOR CASCADING |
Count Direction | RIGHT | RIGHT |
Family | HC/UH | HC/UH |
JESD-30 Code | R-PDSO-G16 | R-PDSO-G16 |
JESD-609 Code | e3 | e4 |
Length | 9.9 mm | 9.9 mm |
Logic IC Type | SERIAL IN PARALLEL OUT | SERIAL IN PARALLEL OUT |
Max Frequency@Nom-Sup | 24000000 Hz | |
Moisture Sensitivity Level | 1 | 1 |
Number of Bits | 8 | 8 |
Number of Functions | 1 | 1 |
Number of Terminals | 16 | 16 |
Operating Temperature-Max | 85 °C | 125 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Output Characteristics | 3-STATE | 3-STATE |
Output Polarity | TRUE | TRUE |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | SOP | SOP |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE | SMALL OUTLINE |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | 260 |
Power Supplies | 2/6 V | |
Propagation Delay (tpd) | 367 ns | 265 ns |
Qualification Status | Not Qualified | Not Qualified |
Seated Height-Max | 1.75 mm | 1.75 mm |
Supply Voltage-Max (Vsup) | 6 V | 6 V |
Supply Voltage-Min (Vsup) | 2 V | 2 V |
Supply Voltage-Nom (Vsup) | 4.5 V | 5 V |
Surface Mount | YES | YES |
Technology | CMOS | CMOS |
Temperature Grade | INDUSTRIAL | AUTOMOTIVE |
Terminal Finish | Tin (Sn) | Nickel/Palladium/Gold (Ni/Pd/Au) |
Terminal Form | GULL WING | GULL WING |
Terminal Pitch | 1.27 mm | 1.27 mm |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | 30 |
Trigger Type | POSITIVE EDGE | POSITIVE EDGE |
Width | 3.9 mm | 3.9 mm |
fmax-Min | 30 MHz | 24 MHz |
Base Number Matches | 4 | 2 |
Rohs Code | Yes | |
Part Package Code | SOP | |
Pin Count | 16 | |
Load Capacitance (CL) | 50 pF | |